• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 26.21.0270 19 inch Inset 2 U Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inset

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Dim

(W x H x D) 485 x 130 x 400 mm

Cable length

0 cm

Material

Steel

Content

1 pc(s)

Factory colour

Black

Width

485 mm

Height

130 mm

Depth

400 mm

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3291235 Roline 26.21.0270 19 inch Inset 2 U Black

Description

Compatible with all 19" rails, various height units available, ideal solution for storing documents, ,

This text is machine translated.

Scope of delivery

  • Keyboard tray, installation set (screws, cage nuts, washers), handle

What kind of 19" IT System Cabinet Accessories are you looking for?