• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 26.21.0278 19 inch Server rack shelf 1 U Rail set Grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack shelf

Features

Rail set

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(L x W x H) 700 x 485 x 44 mm

Cable length

0 cm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

485 mm

Height

44 mm

Depth

700 mm

Length

700 mm

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

5100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3291248 Roline 26.21.0278 19 inch Server rack shelf 1 U Rail set Grey

Description

Fixed shelves for 19" cabinet, stable perforated plate with up to 50 kg load capacity, adjustable mounting rails for flexible adjustment, ,

This text is machine translated.

Scope of delivery

  • Shelf, installation set (screws, cage nuts, washers), handle

What kind of 19" IT System Cabinet Accessories are you looking for?