• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 26.21.0309 19 inch 6 x Server rack fan 1 U with switch Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline 19-inch roof fan unit 6 fans

  • Earth-contact plug, type E/F

Technical specifications

Product type

Server rack fan

Features

with switch

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Voltage (max.)

230 V

Dim

(W x H x D) 420 x 50 x 530 mm

Amperage

0.14

No. of fans

6 x

Content

1 pc(s)

Factory colour

Grey

Width

420 mm

Height

50 mm

Depth

530 mm

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414694 Roline 26.21.0309 19 inch 6 x Server rack fan 1 U with switch Grey

Description

ROLINE 19" roof fan units, ON/OFF, for server cabinets.The roof fan units can be used flexibly in every ROLINE 19" server cabinet. Each fan unit comes with a mounting kit. An additional ON/OFF switch offers additional applications. The model is available in the standard colors gray (RAL 7035) and black (RAL 9005) and can be fitted optionally with four or six fans.

This text is machine translated.

Scope of delivery

  • Roof fan unit
  • Fasteners

What kind of 19" IT System Cabinet Accessories are you looking for?