• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 26.21.0311 19 inch Server rack cabinet caster set Multicolour

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet caster set

Suitable for server rack cabinet (inch)

19 inch

Dim

(W x H x D) 160 x 90 x 200 mm

Cable length

0 cm

Material

Steel

Content

1 pc(s)

Factory colour

Multicolour

Width

160 mm

Height

90 mm

Depth

200 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414696 Roline 26.21.0311 19 inch Server rack cabinet caster set Multicolour

Description

Roline castors for Basic Plus wall housing, 80 kg.The Roline fixed castors are delivered in a set of 4, including assembly materials, and are ready for use immediately. With a load capacity of 80 kg per roll, they ensure a high stability for your Basic Plus wall housing.

This text is machine translated.

Scope of delivery

  • 4x casters
  • Fasteners

What kind of 19" IT System Cabinet Accessories are you looking for?