• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 26.30.0001 19 inch 2 U Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight: 361.9 g
Product type

Server rack cabinet blind

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Dim

(W x H x D) 100 x 30 x 490 mm

Cable length

0 mm

Material

Steel

Content

1 pc(s)

Factory colour

Black

Width

100 mm

Height

30 mm

Depth

490 mm

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

0.40

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2559118 Roline 26.30.0001 19 inch 2 U Black

Description

ROLINE 19" blind plate painted in RAL 9005 (black) for covering not required HE - with snap-in mechanism for easy and quick mounting without cage nuts or other accessories. Suitable for all 19" network or server cabinets, in order to cover unneeded installation places Via Snap-in (snap-lock functionality) Mechanism to install quickly and easily does not need any tools or cage nut fixing screws Material: Steel 19" blind plate with two height units (2 U)

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?