• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 26.50.5006 19 inch Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Cable length

0 cm

Content

1 pc(s)

Factory colour

Black

Rack size

483 mm (19")

Weight

1.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341512 Roline 26.50.5006 19 inch Black

Description

19"‐Mounting kit, 100er set (screw, washer, nut). For mounting front plates or distributor fields on angle profiles or deep struts with rectangular holes.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?