• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline Connection Box Compatible with: CAT 6

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection cable: Krone LSAplusCONFIGURATION: EIA/TIA 568BWeight: 30.5 gDimensions HxWxD: 26 x 32 x 60 mmMaterial casing: PlasticShield type: UnshieldedWith straight plug
Product type

Connection Box

Compatible with

CAT 6

Factory colour

White

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558423 Roline Connection Box Compatible with: CAT 6

Description

For extending or repairing network cables / installation cables ROLINE Junction Box for extending or for repairing Cat. 6 cables for unshielded cables for all commercially available 4- or 8-wire installation cables with AWG24 and sheath diameter of max. 4 mm Connection of the cables takes place via LSA-insulation displacement technology. Wiring according to EIA/TIA 568A or 568B

This text is machine translated.

What kind of Network Installation Tools are you looking for?