
Highlights & Details
ROLINE 21.13.1135 Network Media Converter 1000 Mbit/s Multi-Mode Black
- 1000 Mbit/s 500 m
- Multi-mode SFP
- Black
Technical specifications
- Maximum data transfer rate of 1000 Mbit/s.
- Optical cable type: SFP+
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Weight
474.8 g
- Width
106 mm
- Height
40 mm
- Depth
140 mm
- Type
21.13.1135
- Factory colour
Black
- Cable design
Round
- Version
Cable
- Length
140 mm
- Interfaces
SFP
RJ45
- Cable use
C13/C14 appliances
- Link
LAN 10/100/1000 MBit/s
- UKCA
yes
- Operating temperature (T-T)
-20 - 70 °C
- Power over Ethernet plus (PoE+) ports quantity
1
- Internal
no
- Maximum transfer distance
500 m
Documents & Downloads
Datasheet
Datasheet 3798272 Roline industrial converter Gigabit Ethernet – Dual speed 100/1000 fiber, with PoE function
User & Safety Instructions
User & Safety Instructions 3798272 Roline industrial converter Gigabit Ethernet – Dual speed 100/1000 fiber, with PoE function
Description
Network converter for use in industrial environments Industrial media converter with 1x 10/100/1000 Mbps RJ45 port and 1x 100/1000 Mbps SFP slot (Dual speed) for recording standard mini-GBICs including Gigabit SFP module with 1x SM LC 10km, PoE according to IEEE802.3af/at/t standard, management via Web, SNMP, Power Saving EEE, DIN rail mounting, Optimised latency behavior, extended temperature range, without fan in the metal housing Full Wire speed conversion of the Gigabit Ethernet signal. AUTO MDI/MDI X Link Fault Pass Through function (error detection at the far end). Transparent conversion of 802.1Q VLAN packets. Low power consumption. DIN Rail mount Operating voltage +7 to +30VDC. Operating temperature range -20°C - +70°C. Current connection via screw terminal block or DC hollow plug. Power supply +12 to +57 VDC, . Power supply not included in delivery. We recommend the DIN rail power supply NDR-75-24 (21.13.1311).
This text is machine translated.
Scope of delivery
- ROLINE industrial converter Gigabit Ethernet - Dual speed 100/1000 fiber
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










