The Gigabit Ethernet Switch with 10 ports (8x RJ45 + 2x SFP) is designed for industrial use. Thanks to Gigabit bandwidth, under/over voltage protection, extended Layer 2 functions, large operating temperature range and a range of safety and management tools, the switch is perfect for industrial use. Eight ports with 10/100/1000Mbit/s copper and 2 ports 100/1000 Mbit/s SFP (Dual speed) ports plus 1x RJ45 console port. Supports all RJ45 ports PoE+ according to IEEE 802.3bt standard, PoE budget 240W. Provides PoE PSE redundancy function. Auto negotiation/Auto MDI/MDI-X detection on all RJ45 ports. Supports IGMP & MLD snooping, QoS, VLANs. Web / SNMP / Telnet management . Supports 802.3x current control (full duplex) and back pressure (half duplex). LED display unit: Power, management status; per port: Speed, link/activity/PoE status; per SFP: Speed/link/activity status. Under and overvoltage protection. Top Hat rail mounting Conforms to the standards IEEE 802.3, 802.3ab, 802.3z, 802.3x, 802.3at, 802.1x, 802.1w, 802.1D, 802.1Q Power supply (via terminal Block): +12 to +60 V DC. Power 10W (full load without PoE output) / 250W (with full PoE output). Metal housing (fan-less). Operating temperature range: -30°C to +70°C
This text is machine translated.