• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline lateral (W x H x D) 80 x 40 x 42 mm 1 pc(s)

1/3
Features
lateral
Type
Cable hooks
Material
Metal
Factory colour
Silver (metallic)
Width
80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROLINE 26.30.0013 cable-organizer rack cable hook silver 1 piece(s)

  • Rack cable hooks
  • Metal
  • silver
  • 1 pieces(s)

Technical specifications

Features

lateral

Type

Cable hooks

Material

Metal

Factory colour

Silver (metallic)

Width

80 mm

Height

40 mm

Depth

42 mm

Dim

(W x H x D) 80 x 40 x 42 mm

Weight

33.3 g

Content

1 pc(s)

Type

26.30.0013

Rack size

483 mm (19")

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3799597 Roline lateral (W x H x D) 80 x 40 x 42 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3799597 Roline lateral (W x H x D) 80 x 40 x 42 mm 1 pc(s)

Description


Roline cable lug with bent opening at the side for easy cable insertion - the size of 40x80 mm offers plenty of space for your cable harnesses and thus provides for proper wiring in your cabinet. For mounting on 19" angle profiles. Helps in clean cabling of your network technology. Vertical cable routing sideways in front of the 19" angle. Cable manager made of 5 mm thick round metal, galvanized. Bracket welded to the side - so the cables do not cover 19" fixtures in the cabinet.

This text is machine translated.

Scope of delivery

  • Cable eye