• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline Monitor arm smartphone holder 1 Display(s) Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROLINE 17.03.0118 Holder Passive Holder Terminal Black

  • Supports VESA standards up toLoad capacity (max.) 0.5 kg

Technical specifications

  • Material: Aluminium / Plastic
  • Tilt angle range -45 - 45°
Product type

Monitor arm smartphone holder

Add-on displays

1 Display(s)

No

Max. load capacity

0.5 kg

No

Width

110 mm

Height

175 mm

Depth

166 mm

Factory colour

Black

Weight

921.3 g

Dim

(W x H x D) 110 x 175 x 166 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Type

Passive holder

UKCA

yes

Swivel angle

360°

Cable management

yes

Swivelling

yes

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3797173 Roline Monitor arm smartphone holder 1 Display(s) Black

Description

VALUE Universal rotating and tilting credit card terminal stand

This text is machine translated.

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)