• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline Monitor trolley tray 1 Display(s) Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Supports VESA standards up toLoad capacity (max.) 3 kg

Technical specifications

Product type

Monitor trolley tray

Add-on displays

1 Display(s)

No

Max. load capacity

3 kg

No

100 x 100 mm

Width

400 mm

Height

300 mm

Depth

86 mm

Factory colour

Black

Weight

962.2 g

Dim

(W x H x D) 400 x 300 x 86 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Mounting type

100 x 100 mm VESA standard

UKCA

yes

Height adjustment

yes

Documents & Downloads

Datasheet

Datasheet 3797170 Roline Monitor trolley tray 1 Display(s) Black

User & Safety Instructions

User & Safety Instructions 3797170 Roline Monitor trolley tray 1 Display(s) Black

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)