• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline PC/monitor trolley Tiltable, Height-adjustable

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROLINE Mobile PC/LCD workstation, height-adjustable

  • Holder type: Tiltable, Height-adjustable
  • Supports VESA standards up to
  • Load capacity (max.) 26 kg

Technical specifications

Product type

PC/monitor trolley

Add-on displays

2 Display(s)

Holder type

Tiltable

Height-adjustable

No

Max. load capacity

26 kg

No

75 x 75 mm

100 x 100 mm

Factory colour

White

Material (details)

Metal

Weight

48.5

Cable design

Round

Version

Cable

Keyboard layout

None (PC-controlled)

Cable use

C13/C14 appliances

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342610 Roline PC/monitor trolley Tiltable, Height-adjustable

Description

The mobile height-adjustable workstation can be used excellently in various environments, e.g. in supermarkets, doctors' offices and hospitals, storage areas or open-plan offices.

This text is machine translated.

What kind of PC Monitor Stands & Brackets are you looking for?