• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline RJ45 module CAT 6 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection cable: Krone LSAplusNumber of ports 24CONFIGURATION: EIA/TIA 568A & 568BColour: whiteModular design: YesShield type: Unshielded
Product type

RJ45 module

CAT 6

Mating direction

180°

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557946 Roline RJ45 module CAT 6 1 pc(s)

Description

ROLINE keystone in Cat.6 quality for use in Gigabit Ethernet networks Connection of the cable to the keystones is done without tools - the cable cores are simply placed in the guides, The module is closed and compressed - the connection Keystones with printed color coding according to EIA / TIA 568 the Keystone modules can be latched into a 19" module carrier (26.11.0357 in black or 26.11.0356 in light gray). Or together with a module mounting 25.16.8579 they become the junction box. The ROLINE Cat. 6/Class E 19" keystone patch panel meets the transmission characteristics of a Cat. 6/Class E link We recommend using the following components for the construction of structured cabling: ROLINE UTP Cat. 6/Class E solid wire installation cable (Order No.- 21.15.0989), ROLINE Cat. 6/Class E connection sockets (Order No. 25.16.846), ROLINE Cat. 6/Class/Class E 19" keystone cable (Order No. 26.0356/26.0352), ROLINE E patch panel And ROLINE UTP patch cable with RJ45 plug (Order No. Product combination was measured in our in-house test laboratory according to class E in the channel of 100m.

This text is machine translated.

What kind of Keystone & E-DAT Modules are you looking for?