• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline Roline N/A 21.17.3116 Silver (metallic) 1 pc(s) 21.17.3116 Silver (metallic) 1 pc(s)

1/5
Product type
RJ45 plug
Type
21.17.3116
Type A
RJ45 8p8c plug
Type B
RJ45 8p8c plug
Weight
8 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline N/A 21.17.3116 Silver (metallic) 1 pc(s)

  • RJ-45 socket straight
  • silver
  • Metal
  • CAT 6

Technical specifications

Type

21.17.3116

Product type

RJ45 plug

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Weight

8 g

Factory colour

Silver (metallic)

Content

1 pc(s)

Material

Metal

Width

14.5 mm

Height

16.1 mm

Cable design

Round

Version

Cable

Depth

28.1 mm

Cable use

C13/C14 appliances

UKCA

yes

Operating temperature (T-T)

-10 - 60 °C

Package weight

7 g

Documents & Downloads

Datasheet

Datasheet 3798581 Roline Roline N/A 21.17.3116 Silver (metallic) 1 pc(s) 21.17.3116 Silver (metallic) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3798581 Roline Roline N/A 21.17.3116 Silver (metallic) 1 pc(s) 21.17.3116 Silver (metallic) 1 pc(s)

Description


Through coupling for connecting, coupling or extension of RJ-45 network cables Shielded RJ-45 coupling for extension of Twisted Pair cables. Suitable for Cat. 6A cables. Complete metal housing to protect signals against electromagnetic interference. Particularly good transmission characteristics with pin assignments 1, 2 and 3, 6 (applies for Ethernet and fast Ethernet). 8 contacts, 1:1 connected

This text is machine translated.

Scope of delivery

  • Roline RJ-45 coupling shielded, CAT.6A (class EA)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.