• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline (W x H x D) 6 x 3 x 91 mm 1 pc(s)

1/2
Type
Rack profile
Material
Steel
Factory colour
Silver (metallic)
Rack unit
20 U
TE
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROLINE 26.21.0325 Rack Accessories Rack Profile

  • Rack profile silver
  • Steel
  • 2 pieces(s)

Technical specifications

Type

Rack profile

Material

Steel

Factory colour

Silver (metallic)

Rack unit

20 U

TE

20

Width

6 mm

Height

3 mm

Depth

91 mm

Dim

(W x H x D) 6 x 3 x 91 mm

Weight

2.21 kg

Content

1 pc(s)

Type

26.21.0325

Cable design

Round

Cable length

0 mm

Version

Cable

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

Cable use

C13/C14 appliances

Suitable for (cabinet depths)

450 mm

Rack size

483 mm (19")

Material (details)

Steel

UKCA

yes

Size (imperial)

48.3 cm (19")

Quantity per pack

2 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3799589 Roline (W x H x D) 6 x 3 x 91 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3799589 Roline (W x H x D) 6 x 3 x 91 mm 1 pc(s)

Description

ROLINE 20 HE profile rail set (2 pieces) – Additional 19-inch level for optimum use of space
Expand your ROLINE outdoor wall housing Pro efficiently and professionally: With the 20 HE profile rail set you create an additional 19-inch level, Ideal for the flexible mounting of other components.
Important: This set is only compatible with the wall housings of the ROLINE outdoor Pro series with a depth of 450 mm.

Set consists of 2x 19 inch profile rails
For 20 rack units (RUs)
Only compatible with ROLINE outdoor Pro 450mm deep wall housing
Robust design for secure hold

This text is machine translated.

Scope of delivery

  • Roline outdoor Pro 19 inch profile rails 20 HE, mounting hardware