• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline (W x H x D) 80 x 80 x 42 mm 1 pc(s)

1/3
Type
Cable hooks
Material
Metal
Factory colour
Silver (metallic)
Width
80 mm
Height
80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROLINE 26.30.0017 cable-organizer rack cable hook silver 1 piece(s)

  • Rack cable hooks
  • Metal
  • silver
  • 1 pieces(s)

Technical specifications

Type

Cable hooks

Material

Metal

Factory colour

Silver (metallic)

Width

80 mm

Height

80 mm

Depth

42 mm

Dim

(W x H x D) 80 x 80 x 42 mm

Weight

41.9 g

Content

1 pc(s)

Type

26.30.0017

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Rack size

483 mm (19")

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3799601 Roline (W x H x D) 80 x 80 x 42 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3799601 Roline (W x H x D) 80 x 80 x 42 mm 1 pc(s)

Description


Roline cable lug with a curved opening at the front for easy insertion of cables - the size of 80x80 mm offers plenty of space for your cables and thus provides for proper wiring in your cabinet. For mounting on 19" angle profiles. Helps in clean cabling of your network technology. Vertical cable routing central from 19" angle. Cable manager made of 5 mm thick round metal, galvanized. Centrally welded angle - Ideal if there is little space on the side of the 19" angle.

This text is machine translated.

Scope of delivery

  • Cable eye