• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline wallmount option (W x H x D) 6 x 3 x 90 mm 1 pc(s)

1/2
Features
wallmount option
Type
Rack profile
Material
Steel
Factory colour
Silver (metallic)
Rack unit
20 U
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROLINE 26.21.0330 Rack Accessories Rack Profile

  • Rack profile silver
  • Steel
  • 2 pieces(s)

Technical specifications

Features

wallmount option

Type

Rack profile

Material

Steel

Factory colour

Silver (metallic)

Rack unit

20 U

TE

20

Width

6 mm

Height

3 mm

Depth

90 mm

Dim

(W x H x D) 6 x 3 x 90 mm

Weight

1.43 kg

Content

1 pc(s)

Type

26.21.0330

Cable design

Round

Cable length

0 cm

Version

Cable

Cable use

C13/C14 appliances

Material (details)

Steel

UKCA

yes

Size (imperial)

48.3 cm (19")

Quantity per pack

2 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3799594 Roline wallmount option (W x H x D) 6 x 3 x 90 mm 1 pc(s)

Description

ROLINE 20 HE profile rail set (2 pieces) – Additional 19-inch level for optimum use of space
Expand your ROLINE Pro wall housing efficiently and professionally: With the 20 HE profile rail set you create an additional 19-inch level, Ideal for the flexible mounting of other components.
This set is exclusively compatible with wall housings of the ROLINE Pro series with a depth of 450 mm.

Set consists of 2x 19 inch profile rails
For 20 rack units (RUs)
Only compatible with ROLINE Pro 450mm deep wall housing
Robust design for secure hold

This text is machine translated.