• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ROLLCART 16-4334 Shelf trolley height-adjustable, Brake Steel powder-coated Load capacity (max.): 200 kg Gentian blue (R

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shelf trolley

Cargo areas

3 pc(s)

Material

Steel

Load area

600x400 mm

Load capacity

200

Factory colour

Gentian blue (RAL 5010)

Wheels (Ø x W)

125 mm

No. of shelfs

3

Load area (length)

410 mm

Load area (width)

610 mm

Weight

32 kg

Setups

Euronorm box

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Open

EN standard

Yes

Material properties

powder-coated

Load capacity

200 kg

Load capacity (max.)

200 kg

Transport equipment features

height-adjustable

Brake

Max. load capacity

200 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363993 ROLLCART 16-4334 Shelf trolley height-adjustable, Brake Steel powder-coated Load capacity (max.): 200 kg Gentian blue (R

Description

Shelf trolley - with Euro-standard containers floors: - 3 storey open frame-floor frame variable can be screwed into, grid 50 mm incline with diagonal installation continuously up to 20° loading height 200 mm/variable. Facilities: box made of polyethylene hxwxd 170 x 600 x 400 mm. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: - 2 steering rollers and 2 trestle rollers with wheel-free thermoplastic rubber tires Ø 125 mm swivel castors with locking device-Hubs with ball bearings.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.