• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ROSE Systemtechnik 1165609 Industrial-grade casing 560 x 160 x 91 x 517.5 Aluminium Silver-grey (RAL 7001) 1 pc(s)

1/2
Product type
Industrial-grade casing
Material
Aluminium
IP rating
IP66
IK09
Width
160 mm
Height
91 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial-grade casing

Material

Aluminium

IP66

IK09

Factory colour

Silver-grey (RAL 7001)

Length

560 mm

Width

160 mm

Height

91 mm

Inside width

149 mm

Inside height

82 mm

Internal depth

517.5 mm

Content

1 pc(s)

Dim

(L x W x H) 560 x 160 x 91 mm

Depth

517.5 mm

Type

1165609

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639520 ROSE Systemtechnik 1165609 Industrial-grade casing 560 x 160 x 91 x 517.5 Aluminium Silver-grey (RAL 7001) 1 pc(s)

What kind of Universal Enclosures are you looking for?