• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ROSE Systemtechnik 33081209 Industrial-grade casing 120 x 80 x 85 x 94 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

1/2
Product type
Industrial-grade casing
Material
Polycarbonate (PC)
IP rating
IP65
IK07
Width
80 mm
Height
85 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial-grade casing

Features

Cover (clear)

Material

Polycarbonate (PC)

IP65

IK07

Factory colour

Grey-white (RAL 7035)

Length

120 mm

Width

80 mm

Height

85 mm

Inside width

73 mm

Inside height

79.5 mm

Internal depth

94 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 80 x 85 mm

Depth

94 mm

Type

33081209

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639581 ROSE Systemtechnik 33081209 Industrial-grade casing 120 x 80 x 85 x 94 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

What kind of Universal Enclosures are you looking for?