• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rotary mechanism Black Siemens 3LD92431B

Image similar
Product type
Rotary mechanism
Compatible with (details)
Main and EMERGENCY-OFF switch 3LD23/24
Factory colour
Black
Colour
Black
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for 3LD main and EMERGENCY-STOP switches 23/24
Product type

Rotary mechanism

Compatible with (details)

Main and EMERGENCY-OFF switch 3LD23/24

Factory colour

Black

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743001 Rotary mechanism Black Siemens 3LD92431B

User & Safety Instructions

User & Safety Instructions 1743001 Rotary mechanism Black Siemens 3LD92431B

Description

rotary operating mechanism, actuating lever black, for four-hole Front mounting, for 160 A and 250 A, Accessory for main and emergency switching-off switch 3LD23/24 The 3LD main and emergency switching-off switch as a maintenance switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD have proven themselves in many fields, particularly in processing machines in mechanical and conveyor system engineering, and in the chemical sector and food and beverage industries. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)