• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000000190 ROCLEAN injector

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROCLEAN injector

  • Easy extension of the ROPULLS washing compressor's range of application to chemical cleaning

Our service for you

Technical specifications

Dim

(W x H) 215 mm x 150 mm

Weight

0.6250 kg

Content

1 pc(s)

Width

215 mm

Height

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797673 Rothenberger 1000000190 ROCLEAN injector

Description

For installers and users in building service, the ROCLEAN injector is ideal as a supplement to the ROPULLS flushing compressor for cleaning and extinguishing heating circuits, for rinsing drinking water lines in accordance with DIN 1988-2/EN 806-4 and for disinfecting drinking water pipes.

This text is machine translated.

Scope of delivery

  • ROCLEAN injector

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)