• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000003104

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Length

109 mm

Dim

(L x W x H) 109 x 77 x 3 mm

Weight

94 g

Width

77 mm

Height

3 mm

UKCA

yes

Description

The replacement blade of the ROCUT 42 Twin Cut enables the separation of plastic pipes without applying force and the special PTFE coating.

This text is machine translated.

Features

  • The special PTFE coating on the blade reduces the amount of cutting force required, as friction on the tube is reduced
  • The V-shape of the blade reduces the deformation of the pipes, since during cutting the pressure is exerted on a small point on the pipe
  • Blade can be changed with a few steps

Hints

Material is not hazardous material

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.97*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)