• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 351044

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Length

200 cm

Dim

(L x W x H) 200 cm x 100 mm x 50 mm

Weight

620 g

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664091 Rothenberger 351044

Description

Multi-functional combination socket wrench to loosen and tighten screws and nuts.

Features

  • Multi-functional: 4 hexagonal edge 3/8", 1/2", 3/4", 1" and 3 internal thread M8, M10 and M12.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)