• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 1000003307 Blow torch + piezo ignition, + gas bottle 1 Set

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gas burner with piezo upside down

  • Over-head operation possible
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Blow torch

Weight

440 g

Soldering iron features

+ piezo ignition

+ gas bottle

Documents & Downloads

Security datasheet

Security datasheet 2633092 Rothenberger Industrial 1000003307 Blow torch + piezo ignition, + gas bottle 1 Set

Signal word

Danger

GHS / H Statements

  • H 220: Exremly flammable gas
  • H 280: Contains gas under pressure; may explode if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
  • P 381:Eliminate all ignition sources if safe to do so
  • P 410+403: Protect from sunlight. Store in a well-ventilated place
  • P 412: P412 Do not expose to temperatures exceeding 50 °C/122 °F

Description

For soft soldering of copper pipe up to 28 mm Ø. With integrated fine adjustment valve for accurate flame adjustment. Also suitable for heating, thawing, melting and more.

This text is machine translated.

Features

  • Includes 2 x RoButane gas cartridges

Scope of delivery

  • 1x Rothenberger Industrial gas burner 2202x Rothenberger Industrial Ro butane gas cartridge

What kind of Gas Soldering Irons are you looking for?

More interesting products

(*All information is plus legal VAT)