• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger NEW-27690

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with diameters of

16 - 26 mm

Weight

8.7 kg

Suitable for diameters of (max.)

26 mm

Suitable for pipe diameter (min.)

16 mm

UKCA

yes

Description

The Rothenberger press jaws in proven material and manufacturing quality are suitable for system-compliant crimping of metal or plastic systems fittings. The application of a special hardening process, DURA LAZR TEC technology, and partial curing of the lesion, enables precise and safe pressing while increasing the durability. The result is minimized wear and 100% more pressing cycles compared to the previous model. In addition, long-term corrosion protection supports the durability of the press jaws. With the use of a heavy-duty special steel, the press jaws are suitable for all press machines with an axial thrust force of 32 - 34 kN.

This text is machine translated.

Features

  • DURA LAZR TEC process - partial laser hardening enables highest hardness levels at high-load places. This results in minimal wear and a high level of contour accuracy
  • In combination with the forged, heavy-duty and flexible special steel, the new generation of dies achieves a 100% longer service life compared to its predecessor
  • The 3-bolt synchronous operation mechanism allows the press jaw to be opened with a finger
  • Precision-manufactured contour for optimum and safe crimping

Hints

Material is not hazardous material

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 574.98*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)