• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rotrics Slider rail MBS-Z1-47

1/2
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,365.00 / piece)
€ 1,365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Slider rail

Length

1200 mm

Manufacturer part #

MBS-Z1-47

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090043 Rotrics Slider rail MBS-Z1-47

Description

The Rotrics Sliding Rail Kit is ideal for effective use of the Rotrics DexArm even on a larger area.

This text is machine translated.

Features

  • Rotrics Sliding Rail Kit
  • Physical length: 1200 mm
  • Usable length:1000 mm
  • Speed: Max. 250 mm/s.
  • 5kg load capacity

Scope of delivery

  • 1x sliding rail kit

More interesting products

(*All information is plus legal VAT)