• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

rotronic TL-1D-SET TL-1D-SET Temperature data logger

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

rotronic TL-1D-SET TL-1D-SET Temperature data logger

  • High measuring accuracy of ±0.3 °C
  • Compact design with a high level of IP protection
  • High memory capacity: 32000 measured values
  • Programmable start and stop time using HW4 software
  • MIN/MAX/AVG function
  • Free Evaluation and configuration software HW4-Lite
  • Fast data evaluation and documentation on the PC
  • Very long battery life (up to 3 years)
  • FDA 21 CFR Part 11/GxP/GAMP5 compliant with HW4-P

Technical specifications

Product type

Temperature data logger

Sampling interval

30 s to 24 h

Memory

64000

Manufacturer's standards (no certificate)

Power supply (details)

1x CR2 battery

Battery life

3 years (with a 1 hour logi tanned Vall)

Sensor

NTC

Dim

(L x W x H) 23 x 90 x 60 mm

Weight

85 g

Temperature accuarcy (details)

0.3 °C

Width

90 mm

Height

60 mm

Length

23 mm

IP67

Reading accuracy temperature

0.3 °C

Type

TL-1D-SET

Factory colour

Red

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1434014 rotronic TL-1D-SET TL-1D-SET Temperature data logger

User & Safety Instructions

User & Safety Instructions 1434014 rotronic TL-1D-SET TL-1D-SET Temperature data logger

Conformity certificate

Conformity certificate 1434014 rotronic TL-1D-SET TL-1D-SET Temperature data logger

Download

Download 1434014 rotronic TL-1D-SET TL-1D-SET Temperature data logger

Description

Temperature data logger. Compact, precise and inexpensive.

This text is machine translated.

Scope of delivery

  • Data-logger for temperature with display
  • USB-A to mini-USB cable
  • Short user guidelines
  • Battery

More interesting products

(*All information is plus legal VAT)