• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Royalohm 1089728 MF0W4FF510JA50 Metal film resistor 51 Ω Axial lead 0207 0.25 W 1 % 1 pc(s)

Image similar
Product type
Metal film resistor
Resistance
51 Ω
Power rating
0.25 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

782 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.01 / piece)
€ 0.15
-93 %
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

0.25 Watt Metal Film Resistor

Our service for you

Technical specifications

Product type

Metal film resistor

Type

Axial lead

Type

0207

Resistance

51 Ω

Power rating

0.25 W

Tolerance ±

1 %

Temperature coefficient

50 ppm

Length

6.8 mm

(Ø)

2.5 mm

Content

1 pc(s)

Dim

(Ø x L) 2.5 mm x 6.8 mm

RoHS-compliant

Yes

Type

MF0W4FF510JA50

Documents & Downloads

Datasheet

Datasheet 1089728 Royalohm 1089728 MF0W4FF510JA50 Metal film resistor 51 Ω Axial lead 0207 0.25 W 1 % 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.44€ 2.30*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)