• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Royalohm CQ05W8F2001T5E Resistor 2 kΩ SMD 0805 125 mW 1 % 100 ppm/°C 1 pc(s) Tape cut

Packaging type
Tape cut
Product type
Resistor
Type
0805
Resistance
2 kΩ
Power rating
125 mW
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2692 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.00565 / piece)
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 0.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Plus shipping costs
14-day return policy included

Highlights & Details

CQ05W8F2001T5E Resistor

  • AEC-Q200 compliant
  • Suitable for reflow and wave soldering
  • Stable electrical capability, high reliability
  • Anti sulfuration

Our service for you

Technical specifications

Packaging type

Tape cut

Product type

Resistor

Type

SMD

Type

0805

Resistance

2 kΩ

Power rating

125 mW

Tolerance ±

1 %

Temperature coefficient

100 ppm/°C

Content

1 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

AEC compliance

AEC-Q200

Type

CQ05W8F2001T5E

Documents & Downloads

Datasheet

Datasheet 2889318 Royalohm CQ05W8F2001T5E Resistor 2 kΩ SMD 0805 125 mW 1 % 100 ppm/°C 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 2889318 Royalohm CQ05W8F2001T5E Resistor 2 kΩ SMD 0805 125 mW 1 % 100 ppm/°C 1 pc(s) Tape cut

Description

Features

  • Designed for lighting, batteries, telecom and consumer electronics, entertainment systems, outdoor electronics and comfort & safety controls

Scope of delivery

  • Resistors

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)