• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Royalohm HP06W2F2001T5E Resistor 2 kΩ SMD 1206 0.5 W 1 % 1 pc(s) Tape cut

Packaging type
Tape cut
Product type
Resistor
Type
1206
Resistance
2 kΩ
Power rating
0.5 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2800 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.01 / piece)
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROYALOHM High Power Thick Film Chip Resistors (HP Series)

  • Compliant with AEC-Q200
  • Standard size, high power
  • Low ohmic value (0.1 Ω~0.976 Ω)
  • Space-saving design
  • Suitable for both wave & re-flow soldering

Our service for you

Technical specifications

Packaging type

Tape cut

Product type

Resistor

Type

SMD

Type

1206

Resistance

2 kΩ

Power rating

0.5 W

Tolerance ±

1 %

Content

1 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

AEC compliance

AEC-Q200

Type

HP06W2F2001T5E

Documents & Downloads

Datasheet

Datasheet 2890116 Royalohm HP06W2F2001T5E Resistor 2 kΩ SMD 1206 0.5 W 1 % 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 2890116 Royalohm HP06W2F2001T5E Resistor 2 kΩ SMD 1206 0.5 W 1 % 1 pc(s) Tape cut

Description

Features

  • For AV adapters, digital meters, industrial applications, battery chargers, etc.

Scope of delivery

  • Resistors

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)