• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RSL Socket Adapter Switching capacity (max.) 2300 W Max. range (open field) 70 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

413 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RSL remote-controlled socket switch

  • Compatible with other Sygonix RSL 433 Mhz transmitters
  • With manual on/off switch
  • Max. power output 2300W
  • '2300 W Max. Load' on a black background in white text.
  • '433 MHz' is displayed in white on a black background with stylised radio waves. Signifies a frequency specification.
  • '70 m' above a stylised radio signal, indicating a transmission range.

Technical specifications

Product type

Socket

Series

RSL

Transfer Standard (Smart Home)

RSL

Max. switching capacity

2300 W

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V AC

2300 W

Data transfer (Smart Home)

Wireless

Frequency

433 MHz

70 m

Mounting type

Adapter

Factory colour

White

Height

71 mm

(Ø)

44 mm

Weight

47 g

Dim

(Ø x H) 44 mm x 71 mm

Hub

Not required, optional for remote access

n.rel.

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365007 RSL Socket Adapter Switching capacity (max.) 2300 W Max. range (open field) 70 m

Warranty Terms

Warranty Terms 2365007 RSL Socket Adapter Switching capacity (max.) 2300 W Max. range (open field) 70 m

Description

Features

  • LED indicator
  • Enhanced protection against accidental contact
  • Over-heat cutoff
  • Compatible with other 433Mhz learning code transmitters, e.g. 1761736, 1761748, 1761740, 1761732, 1761735, 1761752, 1761744, 1574787 etc.

Scope of delivery

  • Wireless socket
  • User manual

More interesting products

(*All information is plus legal VAT)