• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RSL Socket set Adapter Switching capacity (max.) 2000 W Max. range (open field) 30 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 15.99
-6 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RSL wireless socket switch set

  • Range up to 30 m outdoors
  • Integrated overload protection
  • With increased touch protection

Our service for you

Technical specifications

Product type

Socket set

Series

RSL

Transfer Standard (Smart Home)

Manufacturer-specific

Max. switching capacity

2000 W

Used at

Indoors

Operating voltage

230 V AC

Data transfer (Smart Home)

Wireless

Channels

12

Frequency

433 MHz

30 m

Mounting type

Adapter

Hub

Not required, optional for remote access

Data exchange

Unidirectional (uni)

n.rel.

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1762776 RSL Socket set Adapter Switching capacity (max.) 2000 W Max. range (open field) 30 m

Conformity certificate

Conformity certificate 1762776 RSL Socket set Adapter Switching capacity (max.) 2000 W Max. range (open field) 30 m

Warranty Terms

Warranty Terms 1762776 RSL Socket set Adapter Switching capacity (max.) 2000 W Max. range (open field) 30 m

Description

This set contains a mini wireless socket switch and a remote control. Thus, you can comfortably switch consumers via the socket.

This text is machine translated.

Scope of delivery

  • RSL wireless socket
  • Wireless remote control
  • 1 x battery CR2032
  • User manual