• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RST 12080409 Cable gland PG9 Polyamide 6 50 pc(s)

Image similar
Product type
Cable gland
External thread
PG9
Material
Polyamide 6
Clamp Ø
4 mm
Terminal Ø (max.)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RST 12080409 - Euro Top PA / PG RAL 7001 - Cable gland - 50 pcs

Our service for you

Technical specifications

  • Material Seal insert: Chloroprene
  • operating temperature min: -40 °C
  • operating temperature max: +100 °C
  • Note: Cable gland, tested and approved among others according to EN 62444 and UL514B
Product type

Cable gland

External thread

PG9

Material

Polyamide 6

Clamp Ø

4 mm

Terminal Ø (max.)

8 mm

Thread length

8 mm

Length

26.5 mm

IP66

IP68

Spanner size

19 mm

19 mm

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

12080409

Type

Euro Top PA / PG RAL 7001

RAL no.

7001

Documents & Downloads

Datasheet

Datasheet 2256548 RST 12080409 Cable gland PG9 Polyamide 6 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2256548 RST 12080409 Cable gland PG9 Polyamide 6 50 pc(s)

What kind of Cable Screw Connectors are you looking for?