• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RST 12096540 12096540 with flange M40 Polyamide Grey (RAL 7001) 50 pc(s)

Image similar
Internal thread
M40
Material
Polyamide
Features
with flange
Factory colour
Grey (RAL 7001)
Spanner size
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

with flange

Internal thread

M40

Factory colour

Grey (RAL 7001)

Spanner size

50 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

50 pc(s)

Industrial packaging

Yes

Manufacturer part #

12096540

Type

12096540

Documents & Downloads

Datasheet

Datasheet 1419359 RST 12096540 12096540 with flange M40 Polyamide Grey (RAL 7001) 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1419359 RST 12096540 12096540 with flange M40 Polyamide Grey (RAL 7001) 50 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?