• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RST 13180407 Cable gland PG7 Polyamide 6 100 pc(s)

Image similar
Product type
Cable gland
External thread
PG7
Material
Polyamide 6
Clamp Ø
2 mm
Terminal Ø (max.)
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RST 13180407 - Euro Top PA / PG RAL 9005 - Cable gland - 100 pcs

Our service for you

Technical specifications

  • Material Seal insert: Chloroprene
  • operating temperature min: -40 °C
  • operating temperature max: +100 °C
  • Note: Cable gland, tested and approved among others according to EN 62444 and UL514B
Product type

Cable gland

External thread

PG7

Material

Polyamide 6

Clamp Ø

2 mm

Terminal Ø (max.)

5 mm

Thread length

8 mm

Length

22 mm

IP66

IP68

Spanner size

15 mm

15 mm

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

13180407

Type

Euro Top PA / PG RAL 9005

RAL no.

9005

Documents & Downloads

Datasheet

Datasheet 2256655 RST 13180407 Cable gland PG7 Polyamide 6 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2256655 RST 13180407 Cable gland PG7 Polyamide 6 100 pc(s)

What kind of Cable Screw Connectors are you looking for?