• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RST 75001521 75001521 ATEX M20 Brass Ecru 1 pc(s)

Image similar
External thread
M20
Material
Brass
Features
ATEX
Factory colour
Ecru
Spanner size
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

ATEX

Factory colour

Ecru

External thread

M20

Spanner size

27 mm

Thread length

16 mm

IP66

Min. temperature

-30 °C

Max. temperature

+100 °C

Material

Brass

Halogen-free

No

Content

1 pc(s)

Industrial packaging

Yes

Manufacturer part #

75001521

Type

75001521

Documents & Downloads

Datasheet

Datasheet 3210119 RST 75001521 75001521 ATEX M20 Brass Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210119 RST 75001521 75001521 ATEX M20 Brass Ecru 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.