• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RST 76002526 76002526 ATEX M25 Brass Ecru 1 pc(s)

Image similar
External thread
M25
Material
Brass
Features
ATEX
Factory colour
Ecru
Spanner size
31.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

ATEX

Factory colour

Ecru

External thread

M25

Spanner size

31.8 mm

Thread length

15 mm

IP66

Min. temperature

-30 °C

Max. temperature

+100 °C

Material

Brass

Halogen-free

No

Content

1 pc(s)

Industrial packaging

Yes

Manufacturer part #

76002526

Type

76002526

Documents & Downloads

Datasheet

Datasheet 1419325 RST 76002526 76002526 ATEX M25 Brass Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1419325 RST 76002526 76002526 ATEX M25 Brass Ecru 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?