• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RST 91006563 91006563 M63 Stainless steel Ecru 1 pc(s)

Image similar
Internal thread
M63
Material
Stainless steel
Factory colour
Ecru
Spanner size
70 mm
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Internal thread

M63

Factory colour

Ecru

Spanner size

70 mm

Material

Stainless steel

Halogen-free

No

Content

1 pc(s)

Industrial packaging

Yes

Manufacturer part #

91006563

Type

91006563

Documents & Downloads

Datasheet

Datasheet 3210136 RST 91006563 91006563 M63 Stainless steel Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210136 RST 91006563 91006563 M63 Stainless steel Ecru 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?