• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 106202 Hole saw shank 1 pc(s)

Product type
Hole saw shank
Tool holder
Hex shank
Shank Ø
12 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Holder including pilot drill, single

  • A hexagonal symbol with the inscription 'HEX' above it, within an oval frame.

Technical specifications

  • Type A2 for hole saws: Ø 32 mm - 210 mm
Product type

Hole saw shank

Tool holder

Hex shank

Shank Ø

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 833784 RUKO 106202 Hole saw shank 1 pc(s)

Description

For HSS bi-metal hole saws.

Features

  • Saw dia. 32 - 210 mm
  • Shaft dia. 12 mm.

More interesting products

(*All information is plus legal VAT)