
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
14-day return policy included
Technical specifications
- Cutting direction: Right-hand cutting
- Product type
Countersink set
- DIN standard
DIN 335-C
- Ø
40 mm
- Angle
90°
- No. of blades
3
- Material
HSS
- Total length
80 mm
- Tool holder
Cylinder shank
- Shank Ø
15 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205544 RUKO DIN 335 C 90 ° 102174 Countersink set 40 mm HSS Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205544 RUKO DIN 335 C 90 ° 102174 Countersink set 40 mm HSS Cylinder shank 1 pc(s)
Description
Peeling cut. The chip flow through the hole prevents the chips in the workpiece from jamming. Ideal for countersinking and deburring free of burrs in steel, cast, colorful and light metals. Best results at low cutting speed. Countersink with one blade is not recommended for full lowering.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 104.98*
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























