
RUKO ULTIMATECUT 102790EPRO Countersink set 6-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS cobalt Triang
EAN:
Part number:
Item no:
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
Only 3 Set(s) available
Technical specifications
- Coating RUnaTEC
- Cutting direction right-hand cutting
- Shaft Triplane shank
- C-shape spying
- Product type
Countersink set
- DIN standard
DIN 335-D
DIN 335-C
- Ø
6.3 mm
8.3 mm
10.4 mm
12.4 mm
16.5 mm
20.5 mm
- Angle
90°
- Material
HSS
- Material properties
cobalt
- Material suitability
Steel
Brass
Plastic
Brass
Cast iron
Non-corrosive steel
- Tensile strength (max.)
1100 N/mm²
- Tool holder
Triangular shank
- Content
1 Set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290830 RUKO ULTIMATECUT 102790EPRO Countersink set 6-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS cobalt Triang
Description
6-part cone and deburring cutter set ULTIMATECUT DIN 335 Form C 90° HSS Co 5 RUnaTEC - 6-part cone and deburring cutter set ULTIMATECUT DIN 335 Form C 90° HSS Co 5 RUnaTECØ 6.3 - 8.3 - 10.4 - 12.4 - 16.5 - 20.5 mmThe ULTIMATECUT countersink is a high-performance tool for best performance Stands: Up to 30% time saving, twice as many reductions as with standard sinks and an optimal smooth lowering result in almost all materials. The RUKO countersink achieves this by its unique cutting geometry, with the specially developed variable relief, Transition radii and the extra wide clamping groove.- achieves the best performance in almost all materials and applications - much less feed force required - up to 60% higher service life - up to 30% faster lowering - extremely smooth running - optimal vertical image - ideal chip removal. HSS Co 5: High-performance high-speed working steel with 5% cobalt content. High toughness and heat resistance, for drilling in hard-to-work materials with a strength of up to 1100 N/mm². RUKO Nano Technology - extremely high wear resistance and hot hardness - suitable for normal and high-performance machining - no material welding - optimal, smooth surface - extremely high nano-hardness
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 206.98*
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































