
RUKO ULTIMATECUT 102791PRO Countersink set 5-piece 6.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm, 25 mm HSS Cylinder shank
Highlights & Details
- Coating: RUnaTEC
Technical specifications
- Cutting direction: Right-hand cutting
- Product type
Countersink set
- DIN standard
DIN 335-C
- Ø
6.3 mm
10.4 mm
12.4 mm
16.5 mm
20.5 mm
25 mm
- Angle
90°
- No. of blades
3
- Material
HSS
- Tool holder
Cylinder shank
- Content
1 Set
Documents & Downloads
Datasheet
Datasheet 2205548 RUKO ULTIMATECUT 102791PRO Countersink set 5-piece 6.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm, 25 mm HSS Cylinder shank
User & Safety Instructions
User & Safety Instructions 2205548 RUKO ULTIMATECUT 102791PRO Countersink set 5-piece 6.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm, 25 mm HSS Cylinder shank
Description
The completely newly developed cutting geometry of the ULTIMATECUT from RUKO greatly reduces the axial and radial forces that affect the tool during the lowering process. The specially developed, variably running relief provides for a very quiet lowering process. This produces an exact, round and rattle-free surface of the depression and thus guarantees best results. Specially developed chip room parameters, such as chip angle, transition radius as well as the extra wide clamping provide for an optimum chip and heat dissipation and thus enable a very high wear resistance. In addition, the new geometry counteracts material welding and reduces the lowering forces enormously. The lowering process now requires significantly less feed force. Materials can be machined at very high and low cutting speeds without losing quality in the result of the countersink. The ULTIMATECUT achieves best performance in almost all materials and applications.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 166.98*
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























