• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rumold 150KE/1/30 Architekt 1 Triangular straightedge Plastic White 30 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Scaling type: 1:20, 1:25, 1:50, 1:75, 1:100, 1:125
Product type

Triangular straightedge

Length

30 cm

Material

Plastic

Factory colour

White

Handle

No

Content

1 pc(s)

Graduation (in mm) on both sides

Yes

Product type description

150

Promotional item type

Dreikantmaßstab 150

Graduation (mm) on colour background

No

Millimetre graduation

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 335809 Rumold 150KE/1/30 Architekt 1 Triangular straightedge Plastic White 30 cm

Description

Low-priced triangular scale in white plastic, with three-colored grooves, distinctive, size, length: 30 cm. Pre-ziff Division: Architect 1. Color: white, Miscellaneous: architect 1.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)