• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rumold 323703 323703 Ruler Stainless steel Silver 30 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

171 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ruler

Length

30 cm

Material

Stainless steel

Factory colour

Silver

Graduation

0.5 mm

1 mm

Hanging hole

Yes

Handle

No

Content

1 pc(s)

Cross-section area

13 mm x 0.5 mm

Graduation (in mm) on both sides

Yes

Promotional item type

Lineal

Graduation (mm) on colour background

No

Millimetre graduation

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 334922 Rumold 323703 323703 Ruler Stainless steel Silver 30 cm

Description

Handy steel ruler made of stainless steel, with 0-point on the outer edge, with mm and 1/2 mm graduation, with hanging hole.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)