The RUNPOLIFAN 4500 is a foldable cable reel lifter, which drums up to a maximum diameter of 1600 mm and a max. Weight of 4,500 kg. Due to its light design (22 kg per lift support) it can be transported easily and still has an excellent stand on different soil properties. The two lift supports have a 2-stage transmission. The rapid traverse for the idle stroke and the operation for the load lift. The switching between the two gears can be controlled by pulling out the crank handle. In the case of RUNPOLICHER 4500, it is not necessary to disconnect the raised load, as a self-locking spindle is installed in the gearbox. The included drum shaft has two heavy-duty friction bearings and thus offers a comfortable and interference-free rolling of the respective drum. The 1350 mm drum shaft is included. The following additional lengths are available: 1150 mm or 1600 mm. The two included center cones each have a snap closure and thus enable a quick and/or centered fixing of the drum. Enables drums of up to a maximum of Internal diameter of Ø 110 mm can be fixed. For lifting and subsequently unrolling of cable reels up to Ø 1600 mm, max. Width of 1000 mm and a max. Weight of 4,500 kg Application film: A short, very informative application film you can view by scanning the QR code or on www.runpotec.com.Included: 1 x round lifter 4500 (1 x support on the right, 1 x support on the left), 1 x drum shaft 1350 mm, 2 x centering cones with quick release fastener
This text is machine translated.