• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck 10010055 Cover Lid (W x H x D) 91 x 91 x 34 mm 1 pc(s) White

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface type: Matt
  • Fastening method: Clamp fastening
  • Suitable for installation: Yes
  • Suitable for device installation channel: Yes
  • Suitable for underfloor duct socket: Yes
  • Suitable for flush-mounted installation: Yes
  • Halogen-free: Yes
  • Protection class: IP44
  • Text field/label area: Yes
  • Material: Plastic
Product type

Cover

Component

Lid

Type

Cover plate

Content

1 pc(s)

Factory colour

White

Dim

(W x H x D) 91 x 91 x 34 mm

Width

91 mm

Height

91 mm

Depth

34 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297966 Rutenbeck 10010055 Cover Lid (W x H x D) 91 x 91 x 34 mm 1 pc(s) White

Description

Cover plate, lockable, IP 44, key single-key locking, for all Rutenbeck flush-mounted inserts in connection with central pieces 50 x 50 x 13 mm, pure white (similar to RAL 9010), 91 x 91 x 34 mm, 10 g.

This text is machine translated.