• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck 12xLC-D OM4 vio LC Equipped 1 U

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for number of couplings/adapters: 24
  • With number of couplings/adapters: 12
  • With front plate: Yes
  • With housing: Yes
  • With pigtails: Yes
  • Mounting type 482.6 mm (19 inch) installation
Product type

FO splice box

LC

Patch panel design

Equipped

Duplex

Multimode OM4

Fibre type

50/125 µ

Cable feed

reverse

Rack unit

1 U

Factory colour

Grey

Length

44 mm

Width

231 mm

Height

482 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292618 Rutenbeck 12xLC-D OM4 vio LC Equipped 1 U

Description

Splicebox, extendable, 19Zoll/1HE, 12xLC-D, OM4, erika, powder-coated steel sheet casing, factory port identification, with slide extension, extraction depth approx. 20 cm, downward tilt when open, lockable with knurled screws, 40 mm resettable box, splice box for holding 12 or 24 pigtails, can be fitted with max. 4 spliceboxes (fixed), inserted splice holder Ready to splice with offset and inserted pigtails incl. 12 x LC-D ceramic couplings, LC fiber pigtails G50/125 Ám, 2 m, MM PC, grade B, with measurement protocol for all fibers incl. serial number, 12 mounted blanking plugs, 4 x rear-side PG16 screw joints (2 x right/left), 1 x PG16 screw connection included in delivery, light gray (similar to RAL 7035)

This text is machine translated.