• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck 12xSC-D OM4 erikavio FO splice box 12 ports SC Equipped 1 U

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

FO splice box

SC

Patch panel design

Equipped

Duplex

Port

12 ports

Multimode OM4

Fibre type

50/125 µ

Cable feed

reverse

Rack unit

1 U

Factory colour

Black

Length

245 mm

Width

482 mm

Height

44 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2744307 Rutenbeck 12xSC-D OM4 erikavio FO splice box 12 ports SC Equipped 1 U

User & Safety Instructions

User & Safety Instructions 2744307 Rutenbeck 12xSC-D OM4 erikavio FO splice box 12 ports SC Equipped 1 U

Description

Basic-Line splicebox, extendable, 19"less than br/greater than/1HE, 12xSC-D, OM4, Powder coated steel casing Factory-side port marking Removable drawer solution in open condition inclined downward with front-side snap closure (push-pull) with 2 splice cartridges for the acceptance of 12 or 24 pigtails inserted crimp splice holder prepared with 12-piece pigtails including 12 x SC-D ceramic couplings 24 SC fiber pigments G50/125 µm, 2 m, MM PC, Grade C with measuring protocol for all fibers incl. Serial number 2 x PG13,5/M20-screw joints (each 2 x right/left) 1 x PG13.5/M20-screw connection included in delivery black (similar to RAL 9005)

This text is machine translated.